Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 82536140 TVS Varistor, 14 V, 18 V, WE-VS, 45 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/1636428-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82536140Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel1636437RL
Cut Tape1636437
Product RangeWE-VS
Your Part Number
3,602 In Stock
Need more?
3,602 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.770 | CNY47.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.770 (CNY5.3901) |
| 100+ | CNY4.490 (CNY5.0737) |
| 500+ | CNY4.290 (CNY4.8477) |
| 1000+ | CNY4.140 (CNY4.6782) |
| 2000+ | CNY3.930 (CNY4.4409) |
| 4000+ | CNY3.720 (CNY4.2036) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82536140Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel1636437RL
Cut Tape1636437
Product RangeWE-VS
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeWE-VS
Clamping Voltage Vc Max45V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
14V
Product Range
WE-VS
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
45V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
