Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 82536070 TVS Varistor, 7 V, 9 V, WE-VS, 30 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2808115-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82536070Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1636435RL
Cut Tape1636435
Product RangeWE-VS
Your Part Number
803 In Stock
Need more?
803 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.370 | CNY53.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.370 (CNY6.0681) |
| 100+ | CNY5.030 (CNY5.6839) |
| 500+ | CNY4.810 (CNY5.4353) |
| 1000+ | CNY4.600 (CNY5.198) |
| 2000+ | CNY4.490 (CNY5.0737) |
| 4000+ | CNY4.380 (CNY4.9494) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82536070Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1636435RL
Cut Tape1636435
Product RangeWE-VS
Technical Datasheet
Voltage Rating VAC7V
Voltage Rating VDC9V
Product RangeWE-VS
Clamping Voltage Vc Max30V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
7V
Product Range
WE-VS
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
9V
Clamping Voltage Vc Max
30V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
