Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 82536040 TVS Varistor, 4 V, 5.5 V, WE-VS, 21 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2808115-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82536040Copy
Order Code
Re-Reel1636434RL
Cut Tape1636434
Product RangeWE-VS
Your Part Number
2,654 In Stock
8,000 more incoming. You can reserve stock now
2,654 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.370 | CNY53.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.370 (CNY6.0681) |
| 100+ | CNY5.030 (CNY5.6839) |
| 500+ | CNY4.810 (CNY5.4353) |
| 1000+ | CNY4.600 (CNY5.198) |
| 2000+ | CNY4.490 (CNY5.0737) |
| 4000+ | CNY4.380 (CNY4.9494) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82536040Copy
Order Code
Re-Reel1636434RL
Cut Tape1636434
Product RangeWE-VS
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeWE-VS
Clamping Voltage Vc Max21V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 82536040 is a Surface-mount (SMD) Power Varistor with fast response time and low leakage current. This WE-VS series varistor features nickel barrier for lead-free soldering. After a surge impulse the varistor works immediately in normal mode, so there is no slip current. It is used in protection of DC distribution, power supply, semiconductors, bus systems and communication lines.
- Low leakage current and clamping voltage
- Wide range of voltages available
- Almost no energy consumption in standby mode
- Limiting of over voltages
- Excellent absorption at surge impulses
Applications
Power Management, Communications & Networking, Safety
Technical Specifications
Voltage Rating VAC
4V
Product Range
WE-VS
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
21V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
