Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 82531400 TVS Varistor, 40 V, 56 V, WE-VS, 120 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/1636428-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82531400Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1636453RL
Cut Tape1636453
Product RangeWE-VS
Your Part Number
1,636 In Stock
8,000 more incoming. You can reserve stock now
1,636 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.270 | CNY62.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.270 (CNY7.0851) |
| 100+ | CNY5.860 (CNY6.6218) |
| 500+ | CNY5.610 (CNY6.3393) |
| 1000+ | CNY5.360 (CNY6.0568) |
| 2000+ | CNY5.230 (CNY5.9099) |
| 4000+ | CNY5.100 (CNY5.763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82531400Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1636453RL
Cut Tape1636453
Product RangeWE-VS
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC56V
Product RangeWE-VS
Clamping Voltage Vc Max120V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs200A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
40V
Product Range
WE-VS
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
200A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
56V
Clamping Voltage Vc Max
120V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
