Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824541202Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3580777RL
Cut Tape3580777
Product RangeWE-TVSP Series
Also Known AsSMCJ200CA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.590 | CNY12.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.590 (CNY14.2267) |
| 10+ | CNY11.330 (CNY12.8029) |
| 100+ | CNY10.660 (CNY12.0458) |
| 500+ | CNY9.910 (CNY11.1983) |
| 1000+ | CNY9.230 (CNY10.4299) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824541202Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3580777RL
Cut Tape3580777
Product RangeWE-TVSP Series
Also Known AsSMCJ200CA
Technical Datasheet
Product RangeWE-TVSP Series
TVS PolarityBidirectional
Reverse Standoff Voltage200V
Clamping Voltage Max324V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage235.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
WE-TVSP Series
Reverse Standoff Voltage
200V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
235.5V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
324V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000264
