Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824521361Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2536821RL
Cut Tape2536821
Product RangeWE-TVSP
Also Known AsSMBJ36CA
Your Part Number
268 In Stock
Need more?
268 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.350 | CNY2.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.350 (CNY2.6555) |
| 10+ | CNY2.210 (CNY2.4973) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.480 (CNY1.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerWURTH ELEKTRONIKManufacturer Part No824521361CopyManufacturer Standard Lead Time31 weeksOrder CodeRe-Reel2536821RLCut Tape2536821Product RangeWE-TVSPAlso Known AsSMBJ36CATechnical DatasheetProduct RangeWE-TVSPTVS PolarityBidirectionalReverse Standoff Voltage36VClamping Voltage Max58.1VDiode Case StyleDO-214AA (SMB)No. of Pins2PinsMinimum Breakdown Voltage-Maximum Breakdown Voltage42.1VPeak Pulse Power Dissipation600WOperating Temperature Max150°CDiode MountingSurface MountQualification-SVHCLead (04-Feb-2026)
Technical Specifications
- Product Range
WE-TVSP
Reverse Standoff Voltage36V
Diode Case StyleDO-214AA (SMB)
Minimum Breakdown Voltage-
Peak Pulse Power Dissipation600W
Diode MountingSurface Mount
SVHCLead (04-Feb-2026)
TVS PolarityBidirectional
Clamping Voltage Max58.1V
No. of Pins2Pins
Maximum Breakdown Voltage42.1V
Operating Temperature Max150°C
Qualification-
Technical Docs 1
Alternatives for 824521361
8 Products Found
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85411000US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:Lead (04-Feb-2026)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000103
