Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824520352Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3580769RL
Cut Tape3580769
Product RangeWE-TVSP Series
Also Known AsSMBJ350A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.550 | CNY8.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.550 (CNY9.6615) |
| 10+ | CNY7.700 (CNY8.701) |
| 100+ | CNY7.240 (CNY8.1812) |
| 500+ | CNY6.730 (CNY7.6049) |
| 1000+ | CNY6.270 (CNY7.0851) |
| 5000+ | CNY6.040 (CNY6.8252) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824520352Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3580769RL
Cut Tape3580769
Product RangeWE-TVSP Series
Also Known AsSMBJ350A
Technical Datasheet
Product RangeWE-TVSP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage350V
Clamping Voltage Max567V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage411.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
WE-TVSP Series
Reverse Standoff Voltage
350V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
411.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
567V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
