Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824500442Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3580767RL
Cut Tape3580767
Product RangeWE-TVSP Series
Also Known AsSMAJ440A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.290 | CNY7.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.290 (CNY8.2377) |
| 10+ | CNY6.560 (CNY7.4128) |
| 100+ | CNY6.180 (CNY6.9834) |
| 500+ | CNY5.740 (CNY6.4862) |
| 1000+ | CNY5.350 (CNY6.0455) |
| 5000+ | CNY5.150 (CNY5.8195) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824500442Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3580767RL
Cut Tape3580767
Product RangeWE-TVSP Series
Also Known AsSMAJ440A
Technical Datasheet
Product RangeWE-TVSP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage440V
Clamping Voltage Max713V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage517.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TVSP Series
Reverse Standoff Voltage
440V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
517.5V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
713V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069
