Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824032815Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4066203RL
Cut Tape4066203
Product RangeWE-TVS-Standard Series
Your Part Number
3,218 In Stock
Need more?
3,218 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.250 | CNY9.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.250 (CNY10.4525) |
| 10+ | CNY8.320 (CNY9.4016) |
| 100+ | CNY7.180 (CNY8.1134) |
| 500+ | CNY6.890 (CNY7.7857) |
| 1000+ | CNY6.600 (CNY7.458) |
| 5000+ | CNY6.470 (CNY7.3111) |
| 2500+ | CNY4.530 (CNY5.1189) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824032815Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4066203RL
Cut Tape4066203
Product RangeWE-TVS-Standard Series
Technical Datasheet
Product RangeWE-TVS-Standard Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max11.5V
Diode Case StyleDFN1610
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage9V
Peak Pulse Power Dissipation-
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TVS-Standard Series
Reverse Standoff Voltage
5V
Diode Case Style
DFN1610
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
11.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
9V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
