Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824032813Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4066202RL
Cut Tape4066202
Product RangeWE-TVS-Standard Series
Your Part Number
1,727 In Stock
Need more?
1,727 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.600 | CNY8.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.600 (CNY9.718) |
| 10+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY6.690 (CNY7.5597) |
| 500+ | CNY6.420 (CNY7.2546) |
| 1000+ | CNY6.140 (CNY6.9382) |
| 5000+ | CNY6.020 (CNY6.8026) |
| 2500+ | CNY4.390 (CNY4.9607) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824032813Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4066202RL
Cut Tape4066202
Product RangeWE-TVS-Standard Series
Technical Datasheet
Product RangeWE-TVS-Standard Series
TVS PolarityBidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max16.5V
Diode Case StyleDFN1610
No. of Pins2Pins
Minimum Breakdown Voltage4V
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TVS-Standard Series
Reverse Standoff Voltage
3.3V
Diode Case Style
DFN1610
Minimum Breakdown Voltage
4V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
16.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
6V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
