Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82402375Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4132332RL
Cut Tape4132332
Product RangeWE-TVS-Standard Series
Your Part Number
1,995 In Stock
Need more?
1,995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.640 | CNY6.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.640 (CNY7.5032) |
| 10+ | CNY5.860 (CNY6.6218) |
| 100+ | CNY5.450 (CNY6.1585) |
| 500+ | CNY4.820 (CNY5.4466) |
| 1000+ | CNY4.200 (CNY4.746) |
| 5000+ | CNY4.120 (CNY4.6556) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82402375Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4132332RL
Cut Tape4132332
Product RangeWE-TVS-Standard Series
Technical Datasheet
Product RangeWE-TVS-Standard Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max6.8V
Diode Case StyleSC-70
No. of Pins6Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation-
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TVS-Standard Series
Reverse Standoff Voltage
5V
Diode Case Style
SC-70
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
6.8V
No. of Pins
6Pins
Maximum Breakdown Voltage
6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
