Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82402305Copy
Manufacturer Standard Lead Time26 weeks
Order Code1825866
Product RangeWE-TVS
Your Part Number
3,883 In Stock
Need more?
3,883 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.440 (CNY7.2772) |
| 10+ | CNY5.750 (CNY6.4975) |
| 100+ | CNY5.350 (CNY6.0455) |
| 500+ | CNY4.730 (CNY5.3449) |
| 1000+ | CNY4.120 (CNY4.6556) |
| 5000+ | CNY4.040 (CNY4.5652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.44 (CNY7.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82402305Copy
Manufacturer Standard Lead Time26 weeks
Order Code1825866
Product RangeWE-TVS
Technical Datasheet
Product RangeWE-TVS
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max6.8V
Diode Case StyleSOT-23
No. of Pins6Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation-
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 82402305 is a high-performance TVS Diode Array includes surge rated diodes to protect data lines. It provides ESD protection for each line to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact), IEC 61000-4-4 (EFT) 35A (5/50ns) and IEC 61000-4-5 (Lightning) 6A (8/20μs).
- ESD protection for 4 lines - Unidirectional
- Very low clamping voltage
- High ESD withstand voltage
- -55 to 85°C Operating temperature range
Applications
Power Management, Consumer Electronics, Audio, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TVS
Reverse Standoff Voltage
5V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
6.8V
No. of Pins
6Pins
Maximum Breakdown Voltage
6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
