Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824015043Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4066199RL
Cut Tape4066199
Product RangeWE-TVS-High Speed Series
Your Part Number
13,303 In Stock
6,000 more incoming. You can reserve stock now
13,303 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.660 | CNY6.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.660 (CNY7.5258) |
| 10+ | CNY5.960 (CNY6.7348) |
| 100+ | CNY5.090 (CNY5.7517) |
| 500+ | CNY4.890 (CNY5.5257) |
| 1000+ | CNY4.690 (CNY5.2997) |
| 5000+ | CNY4.600 (CNY5.198) |
| 2500+ | CNY3.440 (CNY3.8872) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824015043Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4066199RL
Cut Tape4066199
Product RangeWE-TVS-High Speed Series
Technical Datasheet
Product RangeWE-TVS-High Speed Series
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max10V
Diode Case StyleSOT-23
No. of Pins6Pins
Minimum Breakdown Voltage4.5V
Maximum Breakdown Voltage7V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TVS-High Speed Series
Reverse Standoff Voltage
3.3V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
4.5V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
10V
No. of Pins
6Pins
Maximum Breakdown Voltage
7V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
