Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824012823Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel4320385
Re-Reel3807475RL
Cut Tape3807475
Product RangeWE-TVS-Super Speed Series
Your Part Number
8,469 In Stock
18,000 more incoming. You can reserve stock now
8,469 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.710 | CNY23.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.710 (CNY5.3223) |
| 50+ | CNY4.520 (CNY5.1076) |
| 100+ | CNY4.320 (CNY4.8816) |
| 500+ | CNY3.430 (CNY3.8759) |
| 1500+ | CNY3.370 (CNY3.8081) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.710 (CNY3.0623) |
| 9000+ | CNY2.660 (CNY3.0058) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824012823Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel4320385
Re-Reel3807475RL
Cut Tape3807475
Product RangeWE-TVS-Super Speed Series
Technical Datasheet
Product RangeWE-TVS-Super Speed Series
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max13V
Diode Case StyleDFN1210
No. of Pins6Pins
Minimum Breakdown Voltage4.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TVS-Super Speed Series
Reverse Standoff Voltage
3.3V
Diode Case Style
DFN1210
Minimum Breakdown Voltage
4.5V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
13V
No. of Pins
6Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000413
