Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820573001Copy
Manufacturer Standard Lead Time24 weeks
Order Code2808085
Product RangeWE-VD
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.170 (CNY6.9721) |
| 50+ | CNY4.370 (CNY4.9381) |
| 100+ | CNY3.300 (CNY3.729) |
| 250+ | CNY3.220 (CNY3.6386) |
| 500+ | CNY3.130 (CNY3.5369) |
| 1500+ | CNY3.120 (CNY3.5256) |
| 7500+ | CNY3.070 (CNY3.4691) |
| 15000+ | CNY3.010 (CNY3.4013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.17 (CNY6.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820573001Copy
Manufacturer Standard Lead Time24 weeks
Order Code2808085
Product RangeWE-VD
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeWE-VD
Clamping Voltage Vc Max93V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)3J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
30V
Product Range
WE-VD
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
93V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
3J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.821
