Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820572711Copy
Manufacturer Standard Lead Time24 weeks
Order Code2808084
Product RangeWE-VD Series
Your Part Number
257 In Stock
Need more?
257 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.690 (CNY1.9097) |
| 50+ | CNY1.410 (CNY1.5933) |
| 100+ | CNY1.280 (CNY1.4464) |
| 250+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.070 (CNY1.2091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.69 (CNY1.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820572711Copy
Manufacturer Standard Lead Time24 weeks
Order Code2808084
Product RangeWE-VD Series
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeWE-VD Series
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)33J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
820572711 is a WE-VD disk varistor. After a surge impulse the varistor works immediately in normal mode so there is no slip current. It is typically used for 12-48VDC distribution, 110 to 400V power supply, leakage of voltage peaks, surge protection in accordance with EN 61000-4-5. It is approved by cURus (UL1449 4. 4th edition) and VDE certified, UL1449 (cURus) File E332875, VDE: File 40016986 and 40016998, IEC: 60950-1: 2013 Annex Q starting from Ø 10 mm.
- Low clamping voltage, excellent absorption at surge impulses
- Operating voltage is 275VAC/350VDC
- Clamping voltage is 710V max (10A at 8/20µs), power dissipation is 0.25W max
- Measured limiting voltage is 970V max, (channel) input capacitance is 105pF typ (1kHz)
- DIN ISO 2768-1m tolerance
- Operating temperature range from -40 up to +85°C
- 33J max energy absorption (10/1000µs)
- 0.5KA nominal discharge current
Notes
It is recommended that the temperature of the component does not exceed +85°C under worst case conditions.
Technical Specifications
Voltage Rating VAC
275V
Product Range
WE-VD Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
33J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000985
