Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820553811Copy
Manufacturer Standard Lead Time25 weeks
Order Code2808080
Product RangeWE-VD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 50+ | CNY4.050 (CNY4.5765) |
| 100+ | CNY3.730 (CNY4.2149) |
| 250+ | CNY3.590 (CNY4.0567) |
| 500+ | CNY3.440 (CNY3.8872) |
| 1000+ | CNY2.730 (CNY3.0849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.74 (CNY5.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820553811Copy
Manufacturer Standard Lead Time25 weeks
Order Code2808080
Product RangeWE-VD
Technical Datasheet
Voltage Rating VAC385V
Voltage Rating VDC505V
Product RangeWE-VD
Clamping Voltage Vc Max1.05kV
Varistor Case StyleDisc 5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)20.5J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
385V
Product Range
WE-VD
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
505V
Clamping Voltage Vc Max
1.05kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
20.5J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
