Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820541021Copy
Manufacturer Standard Lead Time24 weeks
Order Code2808070
Product RangeWE-VD
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.820 (CNY29.1766) |
| 5+ | CNY23.580 (CNY26.6454) |
| 10+ | CNY21.340 (CNY24.1142) |
| 25+ | CNY18.660 (CNY21.0858) |
| 50+ | CNY17.300 (CNY19.549) |
| 150+ | CNY16.960 (CNY19.1648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.82 (CNY29.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820541021Copy
Manufacturer Standard Lead Time24 weeks
Order Code2808070
Product RangeWE-VD
Technical Datasheet
Voltage Rating VAC1kV
Voltage Rating VDC1.465kV
Product RangeWE-VD
Clamping Voltage Vc Max2.97kV
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs4.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)348J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
1kV
Product Range
WE-VD
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
1.465kV
Clamping Voltage Vc Max
2.97kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
348J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.214
