Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820446211ECopy
Manufacturer Standard Lead Time25 weeks
Order Code2808049
Product RangeWE-VD
Your Part Number
235 In Stock
Need more?
235 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.590 (CNY11.9667) |
| 10+ | CNY8.690 (CNY9.8197) |
| 25+ | CNY7.630 (CNY8.6219) |
| 50+ | CNY6.500 (CNY7.345) |
| 100+ | CNY6.290 (CNY7.1077) |
| 250+ | CNY6.080 (CNY6.8704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.59 (CNY11.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820446211ECopy
Manufacturer Standard Lead Time25 weeks
Order Code2808049
Product RangeWE-VD
Technical Datasheet
Voltage Rating VAC625V
Voltage Rating VDC825V
Product RangeWE-VD
Clamping Voltage Vc Max1.65kV
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs6kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)283J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
625V
Product Range
WE-VD
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
6kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
825V
Clamping Voltage Vc Max
1.65kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
283J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.584
