Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No79578211Copy
Manufacturer Standard Lead Time30 weeks
Order Code3757748
Product RangeWA-BCPH Series
Your Part Number
296 In Stock
Need more?
296 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.960 (CNY19.1648) |
| 10+ | CNY14.540 (CNY16.4302) |
| 25+ | CNY14.470 (CNY16.3511) |
| 50+ | CNY12.580 (CNY14.2154) |
| 100+ | CNY11.330 (CNY12.8029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.96 (CNY19.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No79578211Copy
Manufacturer Standard Lead Time30 weeks
Order Code3757748
Product RangeWA-BCPH Series
Technical Datasheet
Battery Sizes Accepted2450
No. of Batteries1
Battery Holder MountThrough Hole
Product RangeWA-BCPH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- WA-BCPH battery holder for 2450 type batteries
- Through hole mounting
- PBT black colour base
- Operating temperature range from -30°C to + 85°C
Technical Specifications
Battery Sizes Accepted
2450
Battery Holder Mount
Through Hole
SVHC
No SVHC (04-Feb-2026)
No. of Batteries
1
Product Range
WA-BCPH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
