Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787470Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3551652RL
Cut Tape3551652
Product RangeWE-PD2SA Series
Your Part Number
433 In Stock
Need more?
433 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.030 | CNY12.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.030 (CNY13.5939) |
| 50+ | CNY11.240 (CNY12.7012) |
| 100+ | CNY10.710 (CNY12.1023) |
| 500+ | CNY10.190 (CNY11.5147) |
| 1000+ | CNY9.660 (CNY10.9158) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787470Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3551652RL
Cut Tape3551652
Product RangeWE-PD2SA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeWE-PD2SA Series
Inductor Case / Package-
DC Resistance Max0.243ohm
Inductance Tolerance± 25%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
WE-PD2SA Series
DC Resistance Max
0.243ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.15A
Inductor Case / Package
-
Inductance Tolerance
± 25%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
