Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787100Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3551645RL
Cut Tape3551645
Product RangeWE-PD2SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.490 | CNY13.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY12.580 (CNY14.2154) |
| 100+ | CNY12.050 (CNY13.6165) |
| 250+ | CNY11.890 (CNY13.4357) |
| 500+ | CNY11.360 (CNY12.8368) |
| 1000+ | CNY9.990 (CNY11.2887) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787100Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3551645RL
Cut Tape3551645
Product RangeWE-PD2SA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeWE-PD2SA Series
DC Resistance Max0.043ohm
Inductance Tolerance± 25%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-PD2SA Series
Inductance Tolerance
± 25%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.6A
DC Resistance Max
0.043ohm
Product Length
7.8mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
