Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 7847806101 Multilayer Inductor, AEC-Q200, 100 nH, 1 ohm, 600 MHz, 300 mA, 0603 [1608 Metric], WE-MCI Series](https://www.element14.cn/productimages/standard/en_GB/3780953-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847806101Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3780982RL
Cut Tape3780982
Product RangeWE-MCI Series
Your Part Number
4,072 In Stock
Need more?
4,072 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.382 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.382 (CNY0.4317) |
| 100+ | CNY0.314 (CNY0.3548) |
| 500+ | CNY0.299 (CNY0.3379) |
| 1000+ | CNY0.284 (CNY0.3209) |
| 2000+ | CNY0.269 (CNY0.304) |
| 4000+ | CNY0.253 (CNY0.2859) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847806101Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3780982RL
Cut Tape3780982
Product RangeWE-MCI Series
Technical Datasheet
Inductance100nH
DC Resistance Max1ohm
Self Resonant Frequency600MHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-MCI Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
600MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1ohm
DC Current Rating
300mA
Product Range
WE-MCI Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
