Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784778102Copy
Manufacturer Standard Lead Time66 weeks
Order Code3551469
Product RangeWE-PDA Series
Your Part Number
991 In Stock
Need more?
991 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.120 (CNY21.6056) |
| 50+ | CNY15.840 (CNY17.8992) |
| 100+ | CNY15.230 (CNY17.2099) |
| 250+ | CNY14.930 (CNY16.8709) |
| 500+ | CNY14.630 (CNY16.5319) |
| 1000+ | CNY11.580 (CNY13.0854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.12 (CNY21.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784778102Copy
Manufacturer Standard Lead Time66 weeks
Order Code3551469
Product RangeWE-PDA Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)230mA
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Product RangeWE-PDA Series
Inductor Case / Package-
DC Resistance Max7.2ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
WE-PDA Series
DC Resistance Max
7.2ohm
Product Length
7.3mm
Product Height
3.2mm
RMS Current (Irms)
230mA
Saturation Current (Isat)
250mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064
