Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784776115Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3551617RL
Cut Tape3551617
Product RangeWE-PD2A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.270 | CNY15.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.270 (CNY17.2551) |
| 10+ | CNY13.860 (CNY15.6618) |
| 50+ | CNY12.710 (CNY14.3623) |
| 100+ | CNY11.880 (CNY13.4244) |
| 200+ | CNY11.050 (CNY12.4865) |
| 500+ | CNY10.000 (CNY11.300) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784776115Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3551617RL
Cut Tape3551617
Product RangeWE-PD2A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.47A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.88A
Product RangeWE-PD2A Series
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
WE-PD2A Series
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.47A
Saturation Current (Isat)
2.88A
DC Resistance Max
0.08ohm
Product Length
10mm
Product Height
5.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001712
