Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784775215Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3551604RL
Cut Tape3551604
Product RangeWE-PD2A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.610 | CNY10.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.610 (CNY11.9893) |
| 10+ | CNY9.630 (CNY10.8819) |
| 50+ | CNY8.830 (CNY9.9779) |
| 100+ | CNY8.250 (CNY9.3225) |
| 200+ | CNY7.680 (CNY8.6784) |
| 500+ | CNY6.950 (CNY7.8535) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784775215Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3551604RL
Cut Tape3551604
Product RangeWE-PD2A Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)600mA
Inductor ConstructionUnshielded
Saturation Current (Isat)710mA
Product RangeWE-PD2A Series
DC Resistance Max0.64ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
WE-PD2A Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
600mA
Saturation Current (Isat)
710mA
DC Resistance Max
0.64ohm
Product Length
7.8mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000491
