Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784774027Copy
Order Code
Re-Reel3551559RL
Cut Tape3551559
Product RangeWE-PD2A Series
Your Part Number
1,452 In Stock
Need more?
1,452 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.580 | CNY8.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.580 (CNY9.6954) |
| 50+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY7.130 (CNY8.0569) |
| 250+ | CNY6.660 (CNY7.5258) |
| 500+ | CNY6.190 (CNY6.9947) |
| 1500+ | CNY5.600 (CNY6.328) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784774027Copy
Order Code
Re-Reel3551559RL
Cut Tape3551559
Product RangeWE-PD2A Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)4A
Inductor ConstructionUnshielded
Saturation Current (Isat)8A
Product RangeWE-PD2A Series
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.7µH
Inductor Construction
Unshielded
Product Range
WE-PD2A Series
DC Resistance Max
0.045ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
4A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000491
