Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784773068Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3551542RL
Cut Tape3551542
Product RangeWE-PD2A Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.750 | CNY8.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.750 (CNY9.8875) |
| 50+ | CNY7.930 (CNY8.9609) |
| 100+ | CNY7.270 (CNY8.2151) |
| 250+ | CNY6.790 (CNY7.6727) |
| 500+ | CNY6.310 (CNY7.1303) |
| 1500+ | CNY5.720 (CNY6.4636) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784773068Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3551542RL
Cut Tape3551542
Product RangeWE-PD2A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.54A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.1A
Product RangeWE-PD2A Series
Inductor Case / Package-
DC Resistance Max0.131ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
WE-PD2A Series
DC Resistance Max
0.131ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
1.54A
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202
