Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847709010Copy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel3551514RL
Cut Tape3551514
Product RangeWE-PDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 67 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.470 | CNY28.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.470 (CNY32.1711) |
| 10+ | CNY25.840 (CNY29.1992) |
| 25+ | CNY23.690 (CNY26.7697) |
| 50+ | CNY22.140 (CNY25.0182) |
| 100+ | CNY20.590 (CNY23.2667) |
| 250+ | CNY18.640 (CNY21.0632) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847709010Copy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel3551514RL
Cut Tape3551514
Product RangeWE-PDA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeWE-PDA Series
DC Resistance Max9500µohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PDA Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.2A
Saturation Current (Isat)
23A
DC Resistance Max
9500µohm
Product Length
12mm
Product Height
10mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00603
