Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847232045Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3565065RL
Cut Tape3565065
Product RangeWE-RCIS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.380 | CNY31.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.380 (CNY35.4594) |
| 10+ | CNY29.180 (CNY32.9734) |
| 25+ | CNY28.530 (CNY32.2389) |
| 50+ | CNY27.880 (CNY31.5044) |
| 100+ | CNY26.590 (CNY30.0467) |
| 220+ | CNY25.210 (CNY28.4873) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847232045Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3565065RL
Cut Tape3565065
Product RangeWE-RCIS Series
Technical Datasheet
Inductance4.45µH
RMS Current (Irms)12A
Inductor ConstructionUnshielded
Saturation Current (Isat)45A
Product RangeWE-RCIS Series
Inductor Case / Package-
DC Resistance Max3800µohm
Inductance Tolerance± 20%
Product Length25mm
Product Width11.5mm
Product Height11.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.45µH
Inductor Construction
Unshielded
Product Range
WE-RCIS Series
DC Resistance Max
3800µohm
Product Length
25mm
Product Height
11.85mm
RMS Current (Irms)
12A
Saturation Current (Isat)
45A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00289
