Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847229020Copy
Order Code3551780
Product RangeWE-RCIS Series
Your Part Number
196 In Stock
Need more?
196 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.110 (CNY27.2443) |
| 10+ | CNY23.240 (CNY26.2612) |
| 25+ | CNY22.370 (CNY25.2781) |
| 50+ | CNY21.350 (CNY24.1255) |
| 100+ | CNY20.410 (CNY23.0633) |
| 300+ | CNY17.820 (CNY20.1366) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.11 (CNY27.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847229020Copy
Order Code3551780
Product RangeWE-RCIS Series
Technical Datasheet
Inductance1.96µH
RMS Current (Irms)15A
Inductor ConstructionUnshielded
Saturation Current (Isat)39A
Product RangeWE-RCIS Series
Inductor Case / Package-
DC Resistance Max2400µohm
Inductance Tolerance± 20%
Product Length18.1mm
Product Width9.3mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.96µH
Inductor Construction
Unshielded
Product Range
WE-RCIS Series
DC Resistance Max
2400µohm
Product Length
18.1mm
Product Height
10mm
RMS Current (Irms)
15A
Saturation Current (Isat)
39A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066
