Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847227027Copy
Manufacturer Standard Lead Time51 weeks
Order Code3551781
Product RangeWE-RCIS Series
Your Part Number
477 In Stock
Need more?
477 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.370 (CNY28.6681) |
| 10+ | CNY24.490 (CNY27.6737) |
| 50+ | CNY23.610 (CNY26.6793) |
| 100+ | CNY23.240 (CNY26.2612) |
| 200+ | CNY21.980 (CNY24.8374) |
| 510+ | CNY20.720 (CNY23.4136) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.37 (CNY28.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847227027Copy
Manufacturer Standard Lead Time51 weeks
Order Code3551781
Product RangeWE-RCIS Series
Technical Datasheet
Inductance2.72µH
RMS Current (Irms)10A
Inductor ConstructionUnshielded
Saturation Current (Isat)17.5A
Product RangeWE-RCIS Series
Inductor Case / Package-
DC Resistance Max6400µohm
Inductance Tolerance± 20%
Product Length14.9mm
Product Width6.5mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.72µH
Inductor Construction
Unshielded
Product Range
WE-RCIS Series
DC Resistance Max
6400µohm
Product Length
14.9mm
Product Height
7mm
RMS Current (Irms)
10A
Saturation Current (Isat)
17.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00289
