Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847227010Copy
Manufacturer Standard Lead Time51 weeks
Order Code3551779
Product RangeWE-RCIS Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.370 (CNY27.5381) |
| 10+ | CNY23.510 (CNY26.5663) |
| 50+ | CNY22.650 (CNY25.5945) |
| 100+ | CNY21.610 (CNY24.4193) |
| 200+ | CNY20.620 (CNY23.3006) |
| 510+ | CNY19.630 (CNY22.1819) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.37 (CNY27.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847227010Copy
Manufacturer Standard Lead Time51 weeks
Order Code3551779
Product RangeWE-RCIS Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)22.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)29A
Product RangeWE-RCIS Series
Inductor Case / Package-
DC Resistance Max2000µohm
Inductance Tolerance± 20%
Product Length15mm
Product Width7.1mm
Product Height7.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
WE-RCIS Series
DC Resistance Max
2000µohm
Product Length
15mm
Product Height
7.8mm
RMS Current (Irms)
22.5A
Saturation Current (Isat)
29A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00361
