Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847121100Copy
Order Code3551771
Product RangeWE-RCIT Series
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.390 (CNY16.2607) |
| 10+ | CNY14.200 (CNY16.046) |
| 50+ | CNY12.770 (CNY14.4301) |
| 100+ | CNY12.650 (CNY14.2945) |
| 200+ | CNY12.200 (CNY13.786) |
| 400+ | CNY11.740 (CNY13.2662) |
| 2000+ | CNY11.500 (CNY12.995) |
| 4000+ | CNY11.270 (CNY12.7351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.39 (CNY16.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847121100Copy
Order Code3551771
Product RangeWE-RCIT Series
Technical Datasheet
Product RangeWE-RCIT Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.5A
Saturation Current (Isat)11.5A
DC Resistance Max0.0151ohm
Inductance Tolerance± 25%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-RCIT Series
Inductor Construction
Unshielded
Saturation Current (Isat)
11.5A
Inductance Tolerance
± 25%
Inductance
10µH
RMS Current (Irms)
5.5A
DC Resistance Max
0.0151ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004039
