Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439369100Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel3953376RL
Cut Tape3953376
Product RangeWE-XHMA Series
Your Part Number
16 In Stock
600 more incoming. You can reserve stock now
16 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY43.610 | CNY43.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.610 (CNY49.2793) |
| 10+ | CNY40.050 (CNY45.2565) |
| 25+ | CNY38.520 (CNY43.5276) |
| 50+ | CNY36.990 (CNY41.7987) |
| 100+ | CNY34.350 (CNY38.8155) |
| 300+ | CNY28.890 (CNY32.6457) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439369100Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel3953376RL
Cut Tape3953376
Product RangeWE-XHMA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Saturation Current (Isat)20.3A
Product RangeWE-XHMA Series
Inductor Case / Package-
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.5mm
Product Height7.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
DC Resistance Max
0.011ohm
Product Length
11.6mm
Product Height
7.9mm
RMS Current (Irms)
9.4A
Saturation Current (Isat)
20.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00594
