Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439369022Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3953369RL
Cut Tape3953369
Product RangeWE-XHMA Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.140 | CNY40.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.140 (CNY45.3582) |
| 10+ | CNY36.860 (CNY41.6518) |
| 25+ | CNY35.450 (CNY40.0585) |
| 50+ | CNY34.040 (CNY38.4652) |
| 100+ | CNY31.610 (CNY35.7193) |
| 300+ | CNY26.590 (CNY30.0467) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439369022Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3953369RL
Cut Tape3953369
Product RangeWE-XHMA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)32.1A
Product RangeWE-XHMA Series
Inductor Case / Package-
DC Resistance Max2200µohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.5mm
Product Height7.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
DC Resistance Max
2200µohm
Product Length
11.6mm
Product Height
7.9mm
RMS Current (Irms)
16A
Saturation Current (Isat)
32.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 78439369022
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00593
