Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439358150Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3953407RL
Cut Tape3953407
Product RangeWE-XHMA Series
Your Part Number
484 In Stock
Need more?
484 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.370 | CNY31.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.370 (CNY35.4481) |
| 10+ | CNY28.850 (CNY32.6005) |
| 50+ | CNY26.640 (CNY30.1032) |
| 100+ | CNY24.830 (CNY28.0579) |
| 200+ | CNY21.800 (CNY24.634) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439358150Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3953407RL
Cut Tape3953407
Product RangeWE-XHMA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)10.7A
Product RangeWE-XHMA Series
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.3mm
Product Height6.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
DC Resistance Max
0.025ohm
Product Length
8.8mm
Product Height
6.8mm
RMS Current (Irms)
5.6A
Saturation Current (Isat)
10.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00331
