Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439346068Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3953396RL
Cut Tape3953396
Product RangeWE-XHMA Series
Your Part Number
279 In Stock
Need more?
279 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.930 | CNY32.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.930 (CNY37.2109) |
| 10+ | CNY30.180 (CNY34.1034) |
| 50+ | CNY27.860 (CNY31.4818) |
| 100+ | CNY26.780 (CNY30.2614) |
| 200+ | CNY24.290 (CNY27.4477) |
| 700+ | CNY21.790 (CNY24.6227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439346068Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3953396RL
Cut Tape3953396
Product RangeWE-XHMA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)11.3A
Product RangeWE-XHMA Series
Inductor Case / Package-
DC Resistance Max0.0176ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
DC Resistance Max
0.0176ohm
Product Length
6.65mm
Product Height
5.2mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
11.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 78439346068
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000679
