Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438377010HTCopy
Manufacturer Standard Lead Time29 weeks
Order Code4558725
Product RangeWE-MAIA Series
Your Part Number
450 In Stock
Need more?
450 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.510 (CNY45.7763) |
| 10+ | CNY37.780 (CNY42.6914) |
| 50+ | CNY35.310 (CNY39.9003) |
| 100+ | CNY32.830 (CNY37.0979) |
| 200+ | CNY29.250 (CNY33.0525) |
| 450+ | CNY25.670 (CNY29.0071) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY40.51 (CNY45.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438377010HTCopy
Manufacturer Standard Lead Time29 weeks
Order Code4558725
Product RangeWE-MAIA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)15.2A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max6900µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
6900µohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
15.2A
Saturation Current (Isat)
18A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000592
