Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438357047Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3237514RL
Cut Tape3237514
Product RangeWE-MAIA Series
Your Part Number
4,177 In Stock
1,400 more incoming. You can reserve stock now
4,177 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.630 | CNY14.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.630 (CNY16.5319) |
| 10+ | CNY14.400 (CNY16.272) |
| 50+ | CNY13.720 (CNY15.5036) |
| 100+ | CNY12.650 (CNY14.2945) |
| 200+ | CNY12.160 (CNY13.7408) |
| 700+ | CNY11.660 (CNY13.1758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438357047Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3237514RL
Cut Tape3237514
Product RangeWE-MAIA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.044ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.044ohm
Product Length
4.1mm
Product Height
3.1mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
6.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
