Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383560033HTCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3780926RL
Cut Tape3780926
Product RangeWE-MAIA Series
Your Part Number
412 In Stock
Need more?
412 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.750 | CNY14.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.750 (CNY16.6675) |
| 10+ | CNY11.640 (CNY13.1532) |
| 100+ | CNY10.510 (CNY11.8763) |
| 1000+ | CNY8.730 (CNY9.8649) |
| 2000+ | CNY8.660 (CNY9.7858) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383560033HTCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3780926RL
Cut Tape3780926
Product RangeWE-MAIA Series
Technical Datasheet
Inductance0.33µH
RMS Current (Irms)9.9A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max7500µohm
Inductance Tolerance± 30%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.33µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
7500µohm
Product Length
4.1mm
Product Height
2.1mm
RMS Current (Irms)
9.9A
Saturation Current (Isat)
11A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
