Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383560033Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3551732RL
Cut Tape3551732
Product RangeWE-MAIA Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.910 | CNY10.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.910 (CNY12.3283) |
| 50+ | CNY10.690 (CNY12.0797) |
| 100+ | CNY10.480 (CNY11.8424) |
| 250+ | CNY10.260 (CNY11.5938) |
| 500+ | CNY10.040 (CNY11.3452) |
| 1000+ | CNY9.990 (CNY11.2887) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383560033Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3551732RL
Cut Tape3551732
Product RangeWE-MAIA Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)9.6A
Inductor ConstructionShielded
Saturation Current (Isat)12.4A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max7200µohm
Inductance Tolerance± 30%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
7200µohm
Product Length
4.1mm
Product Height
2.1mm
RMS Current (Irms)
9.6A
Saturation Current (Isat)
12.4A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
