Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843835400033Copy
Manufacturer Standard Lead Time15 weeks
Order Code4558721
Product RangeWE-MAIA Series
Your Part Number
488 In Stock
Need more?
488 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.380 (CNY18.5094) |
| 50+ | CNY16.000 (CNY18.080) |
| 100+ | CNY15.630 (CNY17.6619) |
| 250+ | CNY14.940 (CNY16.8822) |
| 500+ | CNY14.250 (CNY16.1025) |
| 1000+ | CNY13.970 (CNY15.7861) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.38 (CNY18.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843835400033Copy
Manufacturer Standard Lead Time15 weeks
Order Code4558721
Product RangeWE-MAIA Series
Technical Datasheet
Inductance33nH
RMS Current (Irms)33.5A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max1100µohm
Inductance Tolerance± 30%
Product Length4.1mm
Product Width4.1mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33nH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
1100µohm
Product Length
4.1mm
Product Height
1.3mm
RMS Current (Irms)
33.5A
Saturation Current (Isat)
40A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
