Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383430068Copy
Manufacturer Standard Lead Time28 weeks
Order Code4558714
Product RangeWE-MAIA Series
Your Part Number
995 In Stock
Need more?
995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.950 (CNY15.7635) |
| 50+ | CNY12.580 (CNY14.2154) |
| 250+ | CNY11.890 (CNY13.4357) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1500+ | CNY10.570 (CNY11.9441) |
| 3000+ | CNY9.920 (CNY11.2096) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY69.75 (CNY78.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383430068Copy
Manufacturer Standard Lead Time28 weeks
Order Code4558714
Product RangeWE-MAIA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)5.9A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.084ohm
Inductance Tolerance± 30%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.084ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
5.9A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
