Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438335220Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3517022RL
Cut Tape3517022
Product RangeWE-MAIA Series
Your Part Number
656 In Stock
Need more?
656 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.070 | CNY16.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.070 (CNY18.1591) |
| 50+ | CNY15.010 (CNY16.9613) |
| 100+ | CNY14.400 (CNY16.272) |
| 250+ | CNY13.780 (CNY15.5714) |
| 500+ | CNY12.800 (CNY14.464) |
| 1000+ | CNY10.660 (CNY12.0458) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438335220Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3517022RL
Cut Tape3517022
Product RangeWE-MAIA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max1.04ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
1.04ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085
