Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383340056Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3551685RL
Cut Tape3551685
Product RangeWE-MAIA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.610 | CNY10.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.610 (CNY11.9893) |
| 50+ | CNY9.630 (CNY10.8819) |
| 100+ | CNY8.830 (CNY9.9779) |
| 250+ | CNY8.250 (CNY9.3225) |
| 500+ | CNY7.680 (CNY8.6784) |
| 1000+ | CNY6.950 (CNY7.8535) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383340056Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3551685RL
Cut Tape3551685
Product RangeWE-MAIA Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeWE-MAIA Series
DC Resistance Max0.0348ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.6A
Saturation Current (Isat)
8.5A
DC Resistance Max
0.0348ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000071
