Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 78438324047 Power Inductor (SMD), AEC-Q200, 4.7 µH, 1 A, Shielded, 2.1 A, WE-MAIA Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/3551709-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438324047Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3551718RL
Cut Tape3551718
Product RangeWE-MAIA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.460 | CNY47.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY8.770 (CNY9.9101) |
| 250+ | CNY8.390 (CNY9.4807) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1500+ | CNY7.700 (CNY8.701) |
| 3000+ | CNY7.390 (CNY8.3507) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438324047Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3551718RL
Cut Tape3551718
Product RangeWE-MAIA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeWE-MAIA Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.345ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.345ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1A
Saturation Current (Isat)
2.1A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
