Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383240056HTCopy
Manufacturer Standard Lead Time29 weeks
Order Code4558687
Product RangeWE-MAIA Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.640 (CNY15.4132) |
| 50+ | CNY12.280 (CNY13.8764) |
| 250+ | CNY11.510 (CNY13.0063) |
| 500+ | CNY10.820 (CNY12.2266) |
| 1500+ | CNY10.100 (CNY11.413) |
| 3000+ | CNY9.380 (CNY10.5994) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY68.20 (CNY77.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383240056HTCopy
Manufacturer Standard Lead Time29 weeks
Order Code4558687
Product RangeWE-MAIA Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.0441ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.0441ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
4.7A
Saturation Current (Isat)
6.7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
