Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438323100Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3551678RL
Cut Tape3551678
Product RangeWE-MAIA Series
Your Part Number
1,392 In Stock
Need more?
1,392 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.630 | CNY78.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.630 (CNY17.6619) |
| 50+ | CNY14.710 (CNY16.6223) |
| 250+ | CNY13.260 (CNY14.9838) |
| 500+ | CNY12.280 (CNY13.8764) |
| 1500+ | CNY11.430 (CNY12.9159) |
| 3000+ | CNY9.990 (CNY11.2887) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438323100Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3551678RL
Cut Tape3551678
Product RangeWE-MAIA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)1.35A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.843ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.843ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
1.35A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
