Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843763540330Copy
Order Code4413965
Product RangeWE-HCFAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.960 (CNY213.5248) |
| 2+ | CNY180.720 (CNY204.2136) |
| 3+ | CNY172.480 (CNY194.9024) |
| 5+ | CNY164.240 (CNY185.5912) |
| 10+ | CNY156.000 (CNY176.280) |
| 20+ | CNY139.560 (CNY157.7028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.96 (CNY213.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843763540330Copy
Order Code4413965
Product RangeWE-HCFAT Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)32A
Inductor ConstructionUnshielded
Saturation Current (Isat)38.9A
Product RangeWE-HCFAT Series
Inductor Case / Package-
DC Resistance Max6380µohm
Inductance Tolerance± 20%
Product Length41mm
Product Width36mm
Product Height35mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
WE-HCFAT Series
DC Resistance Max
6380µohm
Product Length
41mm
Product Height
35mm
RMS Current (Irms)
32A
Saturation Current (Isat)
38.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
36mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
